Panasonic ERJ6BWFR012V

Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
$ 0.202
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR012V.

Future Electronics

Datasheet4 pages9 years ago
Datasheet0 pages0 years ago
Datasheet4 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

Master Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+26.05%

CAD Models

Download Panasonic ERJ6BWFR012V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6CWFR012V
Res Thick Film 0805 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.012 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive
Chip Resistor 12mΩ ±1% 125mW ±1500ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
PanasonicERJ-6CWFR013V
Res Thick Film 0805 0.013 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.011 Ohm 1% 0.33W(1/3W) 250±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.013 Ohm 1% 0.33W(1/3W) 50ppm/C to 450ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ6BWFR012V provided by its distributors.

Resistor Thick Film 0805 12m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.012 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
ERJ Series 0805 0.012 Ohm 0.5 W ±1 % ±300ppm/C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 12 mΩ, 0.5 W, ±1 %, ERJ6BWFR012V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.012ohm, 0.0775V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 12MOHM +/-1%.5W +/-300PPM/C
Thick Film Chip Res 0805 Low ohmic,1%
12mΩ ±1% 500mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR012V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,012R
RESISTOR, 0805, 0R012, 1%, 0.33W; Power Rating:0.33W; Resistance:0.012ohm; Tolerance, Resistance:± 1%; Series:ERJ6B; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Thick Film; Temperature Coefficient:± 300ppm/°C; Case Style:0805
Res, R012, 1%, 0.5W, Thick Film, 0805; Resistance:0.012Ohm; Product Range:Erj-6Bw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Panasonic ERJ-6BWFR012V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR012V