Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73V2BR013FTDF

Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73V2BR013FTDF.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity RLP73V2BR013FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRLP73V2BR013FTDF
Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
TE ConnectivityRLP73V3AR013FTDF
Res High Power Current Sense Thick Film 2512 0.013 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
TE ConnectivityRLP73V3AR013FTDF
Res High Power Current Sense Thick Film 2512 0.013 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
PanasonicERJ-6BWFR013V
Res Thick Film 0805 0.013 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR013V
Res Thick Film 0805 0.013 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73V2BR013FTDF provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.013 Ohm 1% 1/2W ±600ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.013ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .013 Ω, CGS RLP73
CURRENT SENSE RES, 0R013, 1%, 500 MW; Resistance: 0.013ohm; Product Range: RL73 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu
RLP73V 2B R013 1% 1K RL Resistance Value: .013 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.013 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V2BR013FTDF | Internal Number: 2176055-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176055-4