Panasonic ERJ8CWFR012V

Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR012V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-8.22%

CAD Models

Download Panasonic ERJ8CWFR012V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ8CWFR013V
Res Thick Film 1206 0.013 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 0.012ohm, 0.0547V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.012 Ohm 1% 0.5W(1/2W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Res Thick Film 1206 0.012 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR013V
Res Thick Film 0612 0.013 Ohm 1% 1W 0ppm/C to 300ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8CWFR012V provided by its distributors.

Res Thick Film 1206 12m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Res Thick Film 1206 0.012 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 12 mΩ, 1 W, ±1 %, ERJ8CWFR012V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 12 MILI OHM, 1%
Res Thkflm 1206 Inch 12 Mili Ohm 0.25W 1% Smd
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
THICK FILM CHIP RESISTOR 1W 0R012 0.1%
Panasonic ERJ8CWFR012V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R012, 1%, 1 W, 1206; Resistance:0.012ohm; Product Range:ERJ8CW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Resistor Type = Thick Film / Resistance mOhm = 12 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR012V
  • ERJ-8CWFR012V.