TE Connectivity / AMP 2-1879068-1

Sqb40 22R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW4022RJFASTON
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879068-1.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Datasheet40 pages15 years ago
Datasheet8 pages15 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1879009-9
Fixed Resistor, Wire Wound, 30W, 22ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQBW2022RJ
Fixed Resistor, Wire Wound, 20W, 22ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMW322RJ
Fixed Resistor, Wire Wound, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityMPR20C22RJ
Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-3
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 22Ohm ±150ppm/C
RTO 50 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 22Ohm 2.25W

Descriptions

Descriptions of TE Connectivity / AMP 2-1879068-1 provided by its distributors.

Sqb40 22R 5% (Wire) 6.35Mm Faston/ Box |Cgs Te Connectivity SQBW4022RJFASTON
Fixed Resistor, Wire Wound, 40W, 22ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Wirewound Resistors - Through Hole SQB40 22R 5% (WIRE) 6.35MM FASTON
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 22OHMS +/-5% 40W
22¦¸ ¡À5% ¡À300ppm/¡æ 90mm*19mm*19mm
SQB40 22R 5% (WIRE) 6.35MM FASTON
Through-Hole Resistors, Power Resistor, 10.5 x 8 x 18 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 22 Ω, CGS SQ
SQB40 22R 5% (WIRE) 6.35MM FASTON Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW4022RJFASTON | Internal Number: 2-1879068-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW4022RJFASTON