RESISTOR, 50W 22R; Product Range:VISHAY SFERNICE - RTO Series Thick Film Power Resistor; Resistance:22ohm; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Case Style:TO-220; Resistor Element Material:Thick Film; Temperature ;RoHS Compliant: Yes
RESISTOR, 50W 22R; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:2.25W; Voltage Rating:300V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:300V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:50W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:2.6°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:300V