Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPR20C22RJ

Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPR20C22RJ.

IHS

Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Electro Sonic

Farnell

CAD Models

Download TE Connectivity MPR20C22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Stackpole ElectronicsTR35JBC22R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 22Ohm 35W
Stackpole ElectronicsTR50JBC22R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivitySQBW2022RJ
Res Wirewound 22 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE Connectivity1-1623788-0
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQMW322RJ
Fixed Resistor, Wire Wound, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 24 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 24 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
TE ConnectivityFCB422RJ
Fixed Resistor, Wire Wound, 4W, 22ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity MPR20C22RJ provided by its distributors.

Res Thin Film 22 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Thin Film, 20W, 22ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, 22R, 5%, 20W, TO-220, THIN FILM; Resistance:22ohm; Product Range:MPR Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case
RES, 22R, 5%, 20W, TO-220, THIN FILM; Resistance: 22ohm; Product Range: MPR Series; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Thin Film; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Dielectric Strength: 2000V/m; External Depth: 4.5mm; External Length / Height: 19mm; External Width: 10.6mm; Full Power Rating Temperature: 25°C; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Power Rating with Heatsink: 20W; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623809-3
  • MPR20C22RJ..