Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LTO050F22R00JTE3

TO-220-2 Fixed Resistor Lto 50 0.409LX0.126W 10.40MMX3.20MM 50W 22 Ohm ±150PPM/C
$ 2.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LTO050F22R00JTE3.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

element14

Newark

Inventory History

3 month trend:
+13.22%

CAD Models

Download Vishay LTO050F22R00JTE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RTO 50 FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±150ppm/C 22Ohm 2.25W
22 Ohms 5% 20W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Resistor; Thick Film; Res 22 Ohms; Pwr-Rtg30 W; Tol 5%; Radial; TO-220; Heat Sink
Fixed Resistor, Metal Glaze/Thick Film, 35W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsTR35JBC22R0
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 22Ohm 35W
Stackpole ElectronicsTR50JBC22R0
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LTO050F22R00JTE3 provided by its distributors.

TO-220-2 FIXED RESISTOR LTO 50 0.409Lx0.126W 10.40mmx3.20mm 50W 22Ohm ±150ppm/C
Res Thick Film 22 Ohm 5% 50W ±150ppm/C Molded TO-220 RDL Tube
LTO50 SERIES TO-220 RADIAL THICK FILM RESISTOR 22OHMS +/-5% 50W +/-150PPM/DEGC
22Ω ±5% 50W ±150ppm/℃ TO-220-2 Through hole mounting 10.4mm*3.2mm*20.3mm
Fixed Resistor, Metal Glaze/thick Film, 50W, 22ohm, 500V, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, 50W 22R 5%; Resistance:22ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); External Depth:3.2mm; External Length / Height:16.2mm; External Width:10.4mm; No. of Pins:2; Operating Temperature Max:+150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:Radial; Series:LTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric