Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1625984-3

Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
$ 3.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625984-3.

TE Connectivity

Datasheet1 page10 years ago
Datasheet16 pages19 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago

Farnell

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS5022RJ
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity3-1625984-3
Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Res Wirewound 22 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of TE Connectivity 3-1625984-3 provided by its distributors.

Res Wirewound 22 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount
Fixed Resistor, Wire Wound, 50W, 22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE CONNECTIVITY / CGS - HSA5022RJ - RESISTOR, ALU HOUSED, 22R, 5%, 50W
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 22Ohm +/-5% 50W | TE Connectivity HSA5022RJ
22Ω ±5% ±50ppm/℃ Plugins Flange mounting 51mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 22R 5%
HSA50 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 17 mm Product Height: .669 in Power Resistors: Aluminum Housed & Hsa | 22 Ω Wire Wound Power Resistor 17 mm | Part Number: HSA5022RJ | Internal Number: 3-1625984-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA5022RJ