Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623788-0

Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623788-0.

TE Connectivity

Technical Drawing2 pages4 years ago
Datasheet6 pages12 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+37.19%

CAD Models

Download TE Connectivity 1-1623788-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1623807-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623795-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB22R0
RESISTOR, WIREWOUND, 5W, 22 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivitySQMW322RJ
Fixed Resistor, Wire Wound, 3W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW722RJ
Fixed Resistor, Wire Wound, 7W, 22Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity 1-1623788-0 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 22ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
22 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 5W 22Ohm ±300ppm/C
SQM5 22R 5% (WIRE) Resistance Value: 22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 25 x 13 x 9 mm Wirewound Resistor: Vertical Mount | 22 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW522RJ | Internal Number: 1-1623788-0 | 25 x 13 x 9 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116237880
  • SQMW522RJ