TE Connectivity / AMP 2-1825142-0

Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
$ 3.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1825142-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity / AMP 2-1825142-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.905
$ 4.76
Stock
1
1,415
Authorized Distributors
6
3
Throw Configuration
SPDT
SPDT
Actuator Material
Phenolic
Brass
Termination
PC Pins, Through Hole
PC Pin
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated, LED
Non-Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-06-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-03-31

Related Parts

TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825137-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, B CONTACT | TE Connectivity A103SYCB04
TE ConnectivityA101SYZB04
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-1825136-8
C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04

Descriptions

Descriptions of TE Connectivity / AMP 2-1825142-0 provided by its distributors.

Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Gemini Ae Series; Switch Mounting:-; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity AE101SD1CB04
SWITCH, TOGGLE, SPDT, 20V; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:PCB / Push On; Actuator Style:Lever; Circuitry:SPDT; Contact Current DC Max:0.4A

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825142-0 .
  • AE101SD1CB04