TE Connectivity / AMP 2-1618002-2

Ev250-1A=Relay, Spst-No Rohs Compliant: No |Kilovac Te Connectivity EV250-1A
$ 2,155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1618002-2.

IHS

Datasheet3 pages1 year ago
Datasheet2 pages27 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), DC Input, AC Output
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
PanasonicADW1212HLW
Power Relay 12VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
TE Connectivity2-1618002-4
Industrial Relays Ev250-2A=Relay 12Vdc Spst-No |Kilovac Te Connectivity EV250-2A
TE Connectivity2-1618002-4
Industrial Relays Ev250-2A=Relay 12Vdc Spst-No |Kilovac Te Connectivity EV250-2A
TE Connectivity1618387-5
12ms 25ms 2V(DC) 9V(DC) 900V(Max) 12V SPST-NO(DM)(1 Form X) 500A 1.1A

Descriptions

Descriptions of TE Connectivity / AMP 2-1618002-2 provided by its distributors.

Ev250-1A=Relay, Spst-No Rohs Compliant: No |Kilovac Te Connectivity EV250-1A
Electromechanical Relay SPST-NO 500A 12VDC 3Ohm Stud Mount
Electro-mechanical Contactor, 12VDC, 400A SPST-NO-DM
Industrial Relays 1FormA SPST 12VDC
EV250-1A=RELAY, SPST-NO, 2-1618002-2
EV250-1A HI VOLTGE DC CNTCTR KILOVAC
Power/Signal Relay, SPST, Momentary, 4A (Coil), 12VDC (Coil), 48000mW (Coil), 400A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY GEN PURPOSE SPST 400A 12V
EV250-1A=RELAY, SPST-NO Contact Voltage Rating: 28 – 1800 VDC Contact Arrangement: 1 Form X, SPST-NO Coil Termination Connection Type: Flying Lead High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 28 – 1800 VDC 1 Form X, SPST-NO Flying Lead Terminals | Part Number: EV250-1A | Internal Number: 2-1618002-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV250-1A