Omron G7L-1A-TUB-J-CB-DC12

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
$ 10.17
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-1A-TUB-J-CB-DC12.

IHS

Datasheet18 pages23 years ago

Omron

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.41%

CAD Models

Download Omron G7L-1A-TUB-J-CB-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

POWER/SIGNAL RELAY SPST MOMENTARY 0.16A (COIL) 12VDC (COIL) 1900mW (COIL) PANEL MOUNT
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x34.5x49)mm Bracket General Purpose Relay
TE Connectivity2027395-1
Power Relay 12VDC 35A SPST-NO(32.5mm 27.43mm 20.4mm) THT
Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case
Power Relay 15VDC 30A SPST-NO(32.2mm 27.4mm 27.9mm) Top Mount Automotive

Descriptions

Descriptions of Omron G7L-1A-TUB-J-CB-DC12 provided by its distributors.

Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Relay General Purpose Power; 30A; SPST-NO; 12V DC Coil
Relay;E-Mech;SPST-NO;Ctrl-V 12DC;30A;250VAC;Panel Mount;QC Terminal;G7L Series
Top Flange, Enclosed Power Relay, Square, 30 A, 4 Pins, Quick Connect
Power/Signal Relay, SPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1900mW (Coil), DC Input, AC Output, Panel Mount
Omron G7L-1A-TUB-J-CB-DC12 Relay SPST-NO 12VDC QC UBracket PTB
RELAY, SPST-NO, 277VAC, 25A; Contact Con; Configuration:SPST-NO; Coil Voltage:12VDC; Current:25A;
POWER RELAY, SPST-NO, 12VDC, 30A BRACKET Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Contact Current Max:30A; Contact Voltage AC Nom:220V; Coil Resistance:75ohm; Contacts:SPST-NO; Coil Type:DC; Coil Current:158mA
Relay, Spst-No, 277Vac, 25A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Electronic Components G7L-1A-TUB-J-CB-DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-1A-TUB-J-CB DC12
  • G7L-1A-TUBJ-CB-DC12
  • G7L-1A-TUBJCB-DC12
  • G7L1ATUBJCBDC12