Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2R-1A-E-DC12

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A-E-DC12.

IHS

Datasheet14 pages9 years ago

Upverter

Omron

element14 APAC

Newark

Inventory History

3 month trend:
-7.83%

CAD Models

Download Omron G2R-1A-E-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1393230-9
TE Connectivity RP3SL012 Power Signal Relay 1 Form A SPST Momentary
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
Relay, Spst, 277Vac, 24Vdc, 16A; |Omron Electronic Components G5RL-1AE-LN DC12
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT

Descriptions

Descriptions of Omron G2R-1A-E-DC12 provided by its distributors.

Relay; 10 A; 380 VAC; 12 VDC; Power; 43.6 mA; PCB Mount; SPDT-NO; 275 Ohms
12V 16A One Normally Open: $1A (SPST-NO) DIP,12.6x28.6mm Power Relays ROHS
Omron Power Relay, G2R-1 Series, 12V DC Coil, 16A Switching Current, SPST-NO
Electromechanical Relay SPST-NO 16A 12VDC 275Ohm Through Hole
Omron G2R-1A-E-DC12 Power Relay 12VDC 16A SPST Momentary
Power Relay 12VDC 16A SPST-NO(29x13x25.5)mm THT
General Purpose 12VDC SPST-NO 16A Non Latching Through Hole Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO 12VDC, 16A, PC BOARD Relay Type:High Capacity; Coil Voltage VDC Nom:12V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:275ohm; Contacts:SPST-NO; Coil Type:DC
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay
Coil Resistance Ohm = 275 / Coil Type = DC / Contact Configuration = 1NO / Mounting Type = PCB / Contact Material = AgSnln / Series = G2R / Width mm = 13 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 25.5 / Switching Voltage - DC V = 125 / Switching Current A = 16 / Switching Voltage - AC V = 380

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A-E DC12
  • G2R-1A-E DC12 BY OMI
  • G2R-1A-E- DC12
  • G2R-1A-E-DC12.
  • G2R-1A-EDC12
  • G2R-1AE-DC12
  • G2R1A-E-DC12
  • G2R1AEDC12
  • G2R1AEDC12BYOMI