TE Connectivity / AMP 1825136-8

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 3.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825136-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages7 years ago
Datasheet1 page13 years ago
Datasheet6 pages15 years ago

Upverter

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-1.04%

CAD Models

Download TE Connectivity / AMP 1825136-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity1-1825136-5
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-5
Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2GA56-73
Switch Toggle ON None OFF SPST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE ConnectivityA101MDZQ04
Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825136-2
TE Connectivity / AMP4-1825136-0
Gemini Series Toggle Switch ON ON SPDT Long Baton Toggle 125VAC 28VDC Wire Lug Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 1825136-8 provided by its distributors.

Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825136-8
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, AV2 TERMINAL, B CONTACT
Toggle Switch SPDT Long Baton PC Pins Through Hole
Switch Toggle ON None ON SPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
TOGGLE SWITCH, SPDT, 20VAC, PCB; Switch Operation: On-None-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: PCB; Contact Current Max: -; Contact Voltage AC Nom: 20V
Special Order: A101SYAV2B04 Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed: Yes Contact Base Material: Copper Switch Contact Plating Material: Gold Single Pole - Double Throw 1/4-40 Copper | Toggle Switch | Part Number: 1825136-8 | Internal Number: 1825136-8 | Alias Number: A101SYAV2B04 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • A101SYAV2B04