Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825136-5

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-5
$ 3.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825136-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Electro Sonic

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling Technologies2M1-SP3-T2-B4-M6RE
Switch Toggle ON OFF ON SPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2GA56-73
Switch Toggle ON None OFF SPST Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Carling Technologies2M1-SP2-T1-B1-M2QE
Switch Toggle ON None (ON) SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K ComponentsE101MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsT101MH9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsET01MD1ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity / AMP5-1825137-0
Toggle Switch, Spdt, On-Off-On; |Alcoswitch Te Connectivity A107SYCB04

Descriptions

Descriptions of TE Connectivity 1-1825136-5 provided by its distributors.

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825136-5
Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Short Lever Actuator, Panel Mount
SWITCH, A TOGGLE, M ACTUATOR, D9 BUSHING, AV2 TERMINAL, B CONTACT | TE Connectivity A101MD9AV2B04
SWITCH, TOGGLE, SPDT, 20V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage AC Nom:20V
Special Order: A101MD9AV2B04 Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw On On 20 VDC | Toggle Switch | Part Number: 1-1825136-5 | Internal Number: 1-1825136-5 | Alias Number: A101MD9AV2B04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825136-5 .
  • A101MD9AV2B04