TE Connectivity A101MDZQ04

Switch Toggle ON None ON SPDT Short Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity A101MDZQ04.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity / AMP4-1825136-0
Gemini Series Toggle Switch ON ON SPDT Long Baton Toggle 125VAC 28VDC Wire Lug Panel Mount
TE Connectivity1825138-9
Switch Toggle ON None ON DPDT Short Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
TE Connectivity4-1825136-9
Switch Toggle ON None ON SPDT Long Bat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4
TE ConnectivityA108SYZQ04
Toggle Switch, Spdt, 120Vac, 5A, Pcb; |Alcoswitch Te Connectivity 6-1825136-4

Descriptions

Descriptions of TE Connectivity A101MDZQ04 provided by its distributors.

Switch Toggle ON None ON SPDT Short Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Short Lever Actuator, Panel Mount
Toggle Switches On-On Spdt Bat Short; |Te Connectivity Amp 2-1825136-2
TE Connectivity Rocker Switch, SPDT, On-On, Panel, 5A @ 28V DC
TOGGLE SWITCH, SPDT, 5A, 125VAC, PANEL; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Switch Terminals:Wire Leaded; Contact Voltage DC Nom:28V; SVHC:Lead (15-Jan-2019)
Special Order: A101MDZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On On 28 VDC | Part Number: 2-1825136-2 | Internal Number: 2-1825136-2 | Alias Number: A101MDZQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1825136-2
  • 2-1825136-2 .