TE Connectivity / AMP 166632-1

Connector Accessory, 1.1in Min Cable Dia, 1.8in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 166632-1.

IHS

Datasheet2 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 166632-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity102241-2
Mod IV 102241-2 Crimp Connector 250V AC 3A 5P 1 Row Free-Hanging Mount Nylon Black
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity / AMP 166632-1 provided by its distributors.

Connector Accessory, 1.1in Min Cable Dia, 1.8in Max Cable Dia, Contact, Phosphor Bronze
Iec-F F.cont.cosi Rohs Compliant: Yes |Te Connectivity Amp 166632-1
DIN 41612 Connectors IEC-F F.CONT.COSI
Contact SKT Crimp ST Cable Mount Loose Piece
CONTACT, SOCKET, CRIMP, PHOSPHOR BRONZE
Eurocard and RS-System Contacts
CONTACT SCKT SGNL 20-26AWG GOLD
Special Order: IEC-F F.CONT.COSI Connector System: Board-to-Board Connector & Contact Terminates To: Printed Circuit Board Operating Temperature Range: -67 – 221 °F Operating Temperature Range: -55 – 150 °C Board-to-Board Printed Circuit Board | Connector Contact | Part Number: 166632-1 | Internal Number: 166632-1 | TE Connectivity

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 166632-1 .