TE Connectivity 102241-4

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago

Newark

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.70%

CAD Models

Download TE Connectivity 102241-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1375820-6
WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 6 Circuits
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black

Descriptions

Descriptions of TE Connectivity 102241-4 provided by its distributors.

Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
CRIMP HOUSING, 1 ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts
Wire-Board Connector Receptacle, 6 Position, 2.54Mm; Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:6Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 102241-4.
06 MODIV HSG COMP SR .100 POL Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Standard Rectangular Connector | 6 Receptacle Housing With | Part Number: 102241-4 | Internal Number: 102241-4 | TE Connectivity
Positions = 6 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-4.