TE Connectivity 102241-2

Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-2.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago

Newark

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+43.17%

CAD Models

Download TE Connectivity 102241-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity3-640440-4
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
TE Connectivity1375820-4
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity3-640441-4
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 4 Contacts, Cable Mount
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 4 Circuits with Hooks
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black

Descriptions

Descriptions of TE Connectivity 102241-2 provided by its distributors.

Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Connector Housing, Ampmodu Iv/V, Socket; |Te Connectivity Amp 102241-2.
CRIMP HOUSING, 1 ROW, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts
04 MODIV HG COMP SR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 102241-2 | Internal Number: 102241-2 | TE Connectivity | AMPMODU
Positions = 4 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-2.