Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103957-1

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 2 Pos, 2.54mm Pitch, Wire Mount
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet20 pages16 years ago

Newark

Sager Electronics

IHS

ShanghaiCT

Inventory History

3 month trend:
-0.87%

CAD Models

Download TE Connectivity 5-103957-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.716
Stock
199,442
60,973
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103958-1
Conn IDC Connector F 2 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity5-103956-1
AMPMODU 2 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Idc Terminal, Locking Mech,
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity / AMP3-644083-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5-103957-1 provided by its distributors.

TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 2 Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip
Avnet Japan
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: AMPMODU MTE Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Co
10X2 MTE RCPT SR LATCH .100CL Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 2 Receptacle Connector Assembly With | Part Number: 5-103957-1 | Internal Number: 5-103957-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-1.