TE Connectivity / AMP 1415899-7

Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1415899-7.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1415899-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; 80 mA; 5 VDC; PCB; 62.5 Ohms; 100 MegOhms (Max.); 440 VAC; SPDT; G2RL1B
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 5DC; Vol-Rtg 250/24AC/DC; PCB Mnt
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPDT 12A 5VDC 62.5Ohm Through Hole
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
TE Connectivity1-1721150-0
Electromechanical Relay 5VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
TE ConnectivityRTB14005
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRTB14005F
RELAY GEN PURPOSE SPDT 12A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW1FSN-DC5V
Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal

Descriptions

Descriptions of TE Connectivity / AMP 1415899-7 provided by its distributors.

Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
Electromechanical Relay 5VDC 60Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
General Purpose Relay, Rz Series, Power, Non Latching, Spdt, 5 Vdc, 12 A
Power/Signal Relay, SPDT, Momentary, 0.084A (Coil), 5VDC (Coil), 420mW (Coil), DC Input, AC Output
RZ Series 5 V 12 A Power PC Pin PCB Mount General Purpose Industrial Relay
RZ Series General Purpose Power PCB Relay 3.5 mm Pinning 12 A 1-Form C (1 CO) Contact 5 VDC 60 Ohm 420 mW Silver Nickel
Electromechanical Relay SPDT 12A 5VDC 60Ohm Through Hole
RZ01-1C4-D005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-7 | Internal Number: 1415899-7 | Alias Number: RZ01-1C4-D005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1C4-D005