Panasonic JW1FSN-DC5V

Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-DC5V.

Upverter

Datasheet11 pages7 years ago

Electro Sonic

IHS

Future Electronics

Panasonic

Inventory History

3 month trend:
+13.68%

CAD Models

Download Panasonic JW1FSN-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicJW1FSN-B-DC5V
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJQ1P-5V-F
General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
PanasonicJW1FSN-B-DC6V
Relay Power General Purpose SPDT 250VAC 6VDC PC Pins Through Hole Carton/Case
TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic JW1FSN-DC5V provided by its distributors.

Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
RELAY GEN PURPOSE SPDT 10A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
JW Series 10A SPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC
Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
Power Relay SPDT 250VAC 5VDC Through Hole
Electromechanical Relay 5VDC 47 Ohm 10A Single Pole Double Throw (SPDT) (28.6x12.8x20)mm THT Power Relay
AgNi 5V 10A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:10A; Product Range:JW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder
Miniature Power Relay; Series:JW; Relay Type:High Capacity; Coil Voltage VDC Nom:5V; Coil Resistance:47ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 47

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1FSN-DC5V.