Panasonic JW1FSN-B-DC5V

Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1FSN-B-DC5V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Panasonic

Farnell

element14

Inventory History

3 month trend:
+136%

CAD Models

Download Panasonic JW1FSN-B-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicJW1FSN-DC5V
Relay; 5 A; 5 VDC; Power; 106 mA; 1 Form C; 47 Ohms; 530 mW (Nom.); Universal
PanasonicJW1FSN-DC6V
Relay; 5 A; 6 VDC; Power; 88 mA; 1 Form C; 68 Ohms; 530 mW (Nom.); Silver Alloy
PanasonicJQ1P-5V-F
General Purpose 5VDC SPDT 10A Non Latching Through Hole Power Relays ROHS
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
TE Connectivity1-1393238-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.081A (Coil), 5Vdc (Coil), 403Mw (Coil), 12A

Descriptions

Descriptions of Panasonic JW1FSN-B-DC5V provided by its distributors.

Compact Power Relay, 1 Form C, 10A 250VAC 10A 30VDC, Class B Coil
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JW1FSN-B-DC5V
Electromechanical Relay SPDT 10A 5VDC 47Ohm Through Hole
JW Series 10A SPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Relay, 1 Form C (NO/NC), 5 V (DC), 47 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, JW1FSN-B-DC5V
AgNi 5V 10A SPDT (1 Form C) Plugin,12.8x28.6mm Power Relays ROHS
RELAY,SPDT,10A,5V,47OHM, THRU-HOLE,BLK<AZ
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact; RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; C
Miniature Power Relay; Series:JW; Relay Type:High Capacity; Coil Voltage VDC Nom:5V; Coil Resistance:47ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1FSN-B-DC5V.
  • JW1FSNBDC5V