Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1721150-0

Electromechanical Relay 5VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
$ 1.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721150-0.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-32.86%

CAD Models

Download TE Connectivity 1-1721150-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity / AMP7-1415899-6
Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
TE Connectivity4-1415899-2
Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
Fujitsu Power relay, 24V dc_coil_voltage, switching current16A, SPDT
Omron G5LE-1-36-DC5 Power PCB Relay SPST-NO 10A 5VDC Coil Control
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
Power Relay 5VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicALQ105
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of TE Connectivity 1-1721150-0 provided by its distributors.

Electromechanical Relay 5VDC 15A SPDT( (19.2mm 15.5mm 15mm)) THT General Purpose Relay
General Purpose Relay SPDT-NO/NC 277VAC 5VDC Through Hole Box/Tube
Avnet Japan
Power Relay 5VDC 10A SPDT(19x15.5x15.8)mm THT
SPDT 5 V 10 A PC Pin Through Hole Sealed Industrial Relay
Electromechanical Relay SPDT 15A 5VDC Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPDT, 277VAC, 28VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: ORWH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Termi
ORWH-SH-105D1F,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Miniature PCB Relay - Orwh - 10 Amp | Part Number: ORWH-SH-105D1F,000 | Internal Number: 1-1721150-0 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1721150-0..
  • ORWH-SH-105D1F 000
  • ORWH-SH-105D1F,000
  • ORWH-SH-105D1F-000
  • ORWH-SH-105D1F000