Descriptions of Panasonic ALQ105 provided by its distributors.
Power Relay 5VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
1 Form A/1 Form C 10A Small power relays | RELAY GEN PURPOSE SPDT 10A 5V
ALQ Series SPDT 10 A 5 V PC Pin Through Hole Non Latching Miniature Power Relay
Panasonic Power relay, 5V dc_coil_voltage, switching current10A, SPDT
5VDC SPDT Power Relay, 10A(NO)/3A(NC), 250VAC, THT
Relay, 1 Form C (NO/NC), 5 V (DC), 62.5 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ105
Electromechanical Relay SPDT 10(NO)/3(NC)A 5VDC 62.5Ohm Through Hole
AgNi 5V 10A SPDT (1 Form C) Plugin,10x20mm Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 5VDC, 10A, THD; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Term
Coil Resistance Ohm = 62.5 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = ALQ / Width mm = 20 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 10 / Height mm = 15.6 / Switching Voltage - DC V = 30 / Switching Current A = 10 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250