Panasonic JS1-5V-F

SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
$ 1.219
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-5V-F.

IHS

Datasheet4 pages16 years ago

Upverter

HQonline

Panasonic

element14

CAD Models

Download Panasonic JS1-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
TE Connectivity7-1415029-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT
TE Connectivity3-1440000-8
OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay

Descriptions

Descriptions of Panasonic JS1-5V-F provided by its distributors.

SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
Power Relay SPDT 250VAC 5VDC PC Pins Through Hole Carton
JS Series 10 A SPDT 5 V Through Hole Sealed Miniature Non-Polarized Power Relay
Power Relay 5VDC 5DC/10AAC SPDT(22mm 16mm 16.4mm) THT
Panasonic Power relay, 5V dc_coil_voltage, switching current5A, SPDT
RELAY, POWER, PCB, JS SERIES ULTRA-MINI, 1 FORM C CONTACTS, 69.4 COIL OHMS
AgSnO2 5V 10A SPDT (1 Form C) Plugin,16x22mm Power Relays ROHS
5VDC SPDT Electromechanical Relay, 10A, 250VAC/100VDC
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 6.5VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Coil Resistance:69.4ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY,SPDT,5VDC,10A,PCB; Coil Voltage VDC Nom:5V; Coil Resistance:69.4ohm; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:100V; Contact Configuration:SPDT; No. of Poles:1; Relay Mounting:PCB; External Height:16mm; External Width:16mm; External Depth:22mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; External Length / Height:16mm
Coil Resistance Ohm = 69.4 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JS / Width mm = 16 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 22 / Height mm = 16 / Switching Voltage - DC V = 100 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-5V-F.
  • JS1-5VF
  • JS15VF