TE Connectivity / AMP 104892-7

Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
$ 19.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104892-7.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 104892-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.49
$ 21.231
Stock
999
2,960
Authorized Distributors
4
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
70
70
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP104893-7
Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity5-104892-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity104892-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity3-111196-3
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity1-111196-5
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tray

Descriptions

Descriptions of TE Connectivity / AMP 104892-7 provided by its distributors.

Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
70 50/50 Grid Cble Recp W/Ltch Rohs Compliant: No |Amp Te Connectivity 104892-7
Board Connector, 70 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Headers & Wire Housings 70 50/50 GRID CBLE RECP W/LTCH
CONN RCPT 70POS IDC 28AWG GOLD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors