TE Connectivity 3-111196-3

Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
$ 16.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-111196-3.

Farnell

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-56.31%

CAD Models

Download TE Connectivity 3-111196-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.57
$ 12.092
Stock
8,014
451
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity2-111196-2
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
TE Connectivity2-111196-4
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Side Entry Cable Mount Tray
CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-111196-3 provided by its distributors.

Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity 3-111196-3 Headers 80 Positions IDC Female Unshrouded Dual Row
AMP-LATCH System 50 Receptacle, 80 Pos., Dual Row, for Ribbon Cable
TE Connectivity IDC Connector, AMP-LATCH System 50 Series, Receptacle, 80 Pos, 2 Row, 1.27mm Pitch, Wire Mount
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN IDC RCPT 80-POS 1.27MM R/A CABLE-MNT
CONN RCPT 80P IDC 30-32AWG GOLD
3-111196-3, TE CONNECTIVITY/AMP BRAND
RECEPTACLE, 80WAY; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jun-2015); Colour:Black
80 RCPT SYSTEM 50 30 DPLX Connector System: Cable-to-Board Number of Positions: 80 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 80 1.27 mm .05" | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-111196-3.
  • 3-111196-3..
  • 3-111196-3....