TE Connectivity 2-111196-2

Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111196-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-3.69%

CAD Models

Download TE Connectivity 2-111196-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.05
$ 15.659
Stock
3,704,699
4,391
Authorized Distributors
6
6
Gender
Female
Female
Pitch
635 µm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-111196-4
Conn IDC Connector RCP 68 POS 1.27mm IDT RA Cable Mount
TE Connectivity1-111196-1
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount Box
Conn IDC Connector SKT 68 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount QF-50™ Tray

Descriptions

Descriptions of TE Connectivity 2-111196-2 provided by its distributors.

Conn IDC Connector RCP 60 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.025 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 2-111196-2
Panel Mount Connectors; 2-111196-2; TE CONNECTIVITY; 60; 2; Black; Gold, Tin
AMPMODU 60 Position Dual Row 1.27 mm Pitch Ribbon Cable IDC Receoptacle
Connectors, ribbon cable receptacle, double row, 60 position
60 Pos Receptacle, 500mA, Gold/Tin, Right Angle, Black
IDC Connector (Niu Jiao/Jian Niu)
Headers&Wire Housings 60 POS RECEPT IDC DUAL ROW
CONN RCPT 60P IDC 30-32AWG GOLD
Tyco Electronics IDCConnector, AMP-LATCH System 50series, Mother seat, 60road, 2line, 1.27mmPitch, Cable installation
60P RCPT SYSTEM 50 (AMP-LATCH)
CONNECTOR, RCPT, 60POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: AMP-LATCH AMPMODU System 50 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact
60 RCPT SYSTEM 50, LEAD FREE Connector System: Cable-to-Board Number of Positions: 60 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Cable-to-Board 60 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-2 | Internal Number: 2-111196-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111196-2..