TE Connectivity / AMP 5-104892-7

Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
$ 21.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104892-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+23.53%

CAD Models

Download TE Connectivity / AMP 5-104892-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.231
$ 19.49
Stock
2,960
999
Authorized Distributors
6
4
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
70
70
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP104892-5
Conn Socket Strip RCP 50 POS 1.27mm IDT STCable Mount Box/Tube
TE Connectivity / AMP104892-7
Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity104892-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity104893-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
TE Connectivity104893-5
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity / AMP 5-104892-7 provided by its distributors.

Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
28 AWG Latch Lock,Receptacle 1.27mm 2 70pin 760nm IDC , 52.78mm*7.21mm*17.56mm
Board to Board & Mezzanine Connectors 70 50/50 GRID RCPT W/LTCH LF
Board Connector, 70 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
70 50/50 Grid Rcpt W/Ltch Lf |Te Connectivity Amp 5-104892-7
Headers & Wire Housings 70 50/50 GRID RCPT W/LTCH LF
CONN RCPT 70POS IDC 28AWG GOLD
70 50/50 GRID RCPT W/LTCH LF Connector System: Cable-to-Board Number of Positions: 70 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Method to Wire & Cable: Insulation Displacement (IDC) Cable-to-Board 70 .05" 1.27 mm | Ribbon Cable Connector | Part Number: 5-104892-7 | Internal Number: 5-104892-7 | .05" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors