TE Connectivity 5-104892-8

Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
$ 23.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104892-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.37%

CAD Models

Download TE Connectivity 5-104892-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.801
$ 25.464
Stock
6,953
2,295
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity104892-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity5-104893-8
Board Connector, 80 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity104893-8
Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
CONN, RECT, WIREMOUNT, CABLE SOCKET,80 CONT, THRU-HOLE, P25E SERIES, IDC, STRAIGHT
HIROSE ELECTRICFX2BA-80SA-1.27R
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity / AMP104893-6
Conn IDC Connector RCP 60 POS 1.27mm IDT ST Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 5-104892-8 provided by its distributors.

Conn IDC Connector RCP 80 POS 1.27mm IDT ST Cable Mount Tube
28 AWG Latch Lock,Receptacle 1.27mm 2 80pin 760nm IDC , 59.13mm*17.56mm
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
80 50/50 Grid Rcpt W/Ltch Lf |Te Connectivity Amp 5-104892-8
CONN RCPT 80POS IDC 28AWG GOLD
CONNECTOR, RCPT, 80POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:AMPMODU 50/50 Grid Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:Gold
Special Order: 80 50/50 GRID RCPT W/LTCH LF Connector System: Cable-to-Board Number of Positions: 80 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 1.27 mm Cable-to-Board 80 1.27 mm .05" | Ribbon Cable Connector | Part Number: 5-104892-8 | Internal Number: 5-104892-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104892-8 .