TE Connectivity / AMP 1-583853-1

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-583853-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-583853-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity102241-2
Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity5-103957-1
Conn IDC Connector RCP 2 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of TE Connectivity / AMP 1-583853-1 provided by its distributors.

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Twin Lf Cont Is 20-24 Au Rohs Compliant: Yes |Te Connectivity Amp 1-583853-1
.1000.125 .156 Centerline Connectors (Crimp Snap Twin Leaf)
Standard Card Edge Connectors TWIN LF CONT IS 20-24 AU
Contact SKT Crimp ST Cable Mount Loose Piece
Connector Contact, Socket, Wire-to-Board, 3.18 mm / 3.96 mm / 2.54 mm [.156 in] Centerline, 24 – 20 AWG Wire Size, 404 – 1020 CMA Wire Size
TERM EDGE TWIN LF 20-24AWG CRIMP
CONN CONTACT TWIN LEAF 20-24AWG
TWIN LF CONT IS 20-24 AU Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Flash Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Socket Gold Gold Flash With | Wire-To-Board Connector Contact | Part Number: 1-583853-1 | Internal Number: 1-583853-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors