TE Connectivity / AMP 1-1625812-8

General Purpose Inductor, 100uH, 15%, 1 Element, SMD
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625812-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Alternate Parts

Price @ 1000
$ 0.764
$ 0.764
Stock
0
19,153
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
1.1 A
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
-
20
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Bourns2112-V-RC
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid
API Delevan2256-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TE Connectivity / AMP 1-1625812-8 provided by its distributors.

General Purpose Inductor, 100uH, 15%, 1 Element, SMD
3631B 100Uh 15% |Sigmainductors Te Connectivity 3631B101LT
Power Inductors - SMD 3631B 100UH 15%
1-1625812-8, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3631B101LT