TE Connectivity 3631B101LL

Inductor Power Shielded Wirewound 100uH 15% 1KHz 20Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3631B101LL.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
-69.90%

CAD Models

Download TE Connectivity 3631B101LL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Bourns2112-V-RC
Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL

Descriptions

Descriptions of TE Connectivity 3631B101LL provided by its distributors.

Inductor Power Shielded Wirewound 100uH 15% 1KHz 20Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
3631B Series 100 uH ±15% Tolerance 1100 mA Shielded Surface Mount Power Inductor
CHOKE, SMD, SHIELDED, 100UH; Inductance:100µH; Inductance Tolerance:± 15%; DC Resistance Max:0.22ohm; Q Factor:20; DC Current Rating:1.1A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; DC Current Max:1.1A; Inductance Measurement Frequency:1kHz; Inductor Type:Choke; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Package / Case:SMD; Resistance:0.22ohm; Termination Type:SMD; Tolerance +:15%; Tolerance -:15%
3631B 100UH 15% FIO Inductance: 100 µH Current Rating (Max): 1100 mA DC Resistance: .22 Ω Inductor Quality Factor: 20 Passive Component Tolerance: 15 % Power Inductor | 100 µH 1100 mA .22 Ω 20 | Part Number: 3631B101LL | Internal Number: 1625812-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625812-2