Bourns SRR1208-101YL

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-101YL.

JRH Electronics

Datasheet3 pages8 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-34.00%

CAD Models

Download Bourns SRR1208-101YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1208-101YL provided by its distributors.

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
SRR1208 Series - Shielded High Power Inductors | FIXED IND 100UH 1.5A 170 MOHM
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
INDUCTOR, FILTER, IND 100UH, TOL 15%, CUR 1.5A, SMT, CASE 1208, DCR 0.17 OHMS
INDUCTOR, 100UH, 1.5A, 15%, SHIELDED; Inductance: 100µH; RMS Current (Irms): 1.5A; Inductor Construction: Shielded; Saturation Current (Isat): 2.1A; Product Range: SRR1208 Series; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-101YL.