Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2112-V-RC

Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL

$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2112-V-RC.

Farnell

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+64.60%

CAD Models

Download Bourns 2112-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.6
$ 1.55
Stock
27,774
28,759
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
2.4 A
2.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2112-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 2.4A Toroid
Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-25L
100 H Unshielded Drum Core, Wirewound Inductor 760 mA 672mOhm Max Nonstandard
API Delevan2256-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2112-V-RC provided by its distributors.

Inductor High Current Toroid 100uH/75.2uH 15% 1KHz 2.4A 0.13Ohm DCR RDL
FIXED IND 100UH 2.4A 130 MOHM TH
INDUCTOR,TOROIDAL, 100UH, 0.13 OHM DCR MAX, VERTICAL MOUNT
General Purpose Inductor, 100uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 100muH
1KHz 2.4A 100μH 130mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
2.4A 100uH ±15% Plugin,D=0.9mm Power Inductors ROHS
INDUCTOR, TOROID V, 100UH, 15%, 2.4A; Inductance:100µH; Inductance Tolerance:± 15%; DC Resistance Max:0.13ohm; DC Current Rating:2.4A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:0.31"; SVHC:No SVHC (18-Jun-2012)
TOROIDAL INDUCTOR, 100UH, 2.4A, 15%; Product Range:2100 Series; Inductance:100µH; RMS Current (Irms):2.4A; DC Resistance Max:0.13ohm; Inductance Tolerance:± 15%; Case Dimensions:21.84mm x 11.43mm; DC Current Rating:2.4A RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.