Bourns SRR1206-101YL

Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1206-101YL.

JRH Electronics

Datasheet3 pages8 years ago

element14 APAC

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.61%

CAD Models

Download Bourns SRR1206-101YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 15% 1KHz 15Q-Factor Ferrite 1.5A 0.17Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1206-101YL provided by its distributors.

Inductor Power Shielded Wirewound 100uH 15% 1KHz 13Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
FIXED IND 100UH 1.1A 220MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 220mOhm Max Nonstandard
INDUCTOR, 100UH, 1.1A, 15%, SMD; Inductance: 100µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): -; Product Range: -; Power Inductor Case: 12.7mm x 12.7mm x 6.5mm; DC Resistance Max: 0.22ohm; Inductance Tolerance: ± 15%; SVHC: No SVHC (07-Jul-2017); External Depth: 6.5mm; External Length / Height: 12.7mm; External Width: 12.7mm; Inductor Type: Shielded Power Choke; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: 40°C; Q Factor: 13; Q Test Frequency: 796kHz; Resonant Frequency: 6MHz; Self Resonant Frequency Min: 6MHz; Test Frequency: 0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1206-101YL.