TE Connectivity / AMP 1-1622825-7

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622825-7.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1622825-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1622825-7
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73K3AR24JTE
Res High Power Current Sense Thick Film 2512 0.24 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-1TRQJR22U
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512JK-070R24L
Low Ohmic Chip Resistor Thick Film 2512 240mOhm 5% Emboss T/R
Yageo GroupRL2512JK-070R22L
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1622825-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73K 3A R24 5% 4K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .24 Ω, CGS RL73
RL73K 3A R24 5% 4K RL Resistance Value: .24 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.24 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR24JTE | Internal Number: 1-1622825-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K3AR24JTE