TE Connectivity RLP73K3AR24JTE

Res High Power Current Sense Thick Film 2512 0.24 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR24JTE.

Electro Sonic

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RLP73K3AR24JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-1622825-7
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP1-1622825-7
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR22U
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512JK-070R24L
Low Ohmic Chip Resistor Thick Film 2512 240mOhm 5% Emboss T/R
Yageo GroupRL2512JK-070R22L
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR24JTE provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.24 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD .24 OHM 5%
SMD Resistor 2512 240MΩ ±5% 2W ±200ppm/℃
.24 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
RLP73K 3A R24 5% 2K RL Resistance Value: .24 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.24 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 3-2176058-4 | Internal Number: 3-2176058-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176058-4