| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RL2512JK-070R24LCT-ND | 3,898 | 1 | Cut Tape | ||||||||
| Avnet | RL2512JK-070R24L | 0 | 4K | 1d | ||||||||
| TTI Asia | RL2512JK-070R24L | Contact | 14h | |||||||||
| Arrow Electronics | RL2512JK-070R24L | 0 | 4K | |||||||||
| UnikeyIC | RL2512JK-070R24L | 3,898 | 100 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Yageo Group RL2512JK-070R24L.
Download Yageo Group RL2512JK-070R24L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL2512JK-070R24L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL2512JK-070R24L.