Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RL73K3AR22JTE

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K3AR22JTE.

IHS

Datasheet4 pages2 years ago

Farnell

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+28.96%

CAD Models

Download TE Connectivity RL73K3AR22JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR22U
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1-1622825-6
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/C Molded SMD Automotive Embossed Plastic T/R
TE Connectivity / AMP1-1622825-7
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R22L
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R2L
1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RL73K3AR22JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 220m Ohm 5% 1W ±200ppm/°C Molded SMD T/R
Avnet Japan
Current Sense Resistors - SMD .22 OHM 5%
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .22 Ω, CGS RL73
RES, 0R22, 1W, 2512, THICK FILM; Resistance: 0.22ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
RL73K 3A R22 5% 4K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.22 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR22JTE | Internal Number: 4-1622825-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622825-5