Panasonic ERJ-1TRQJR22U

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQJR22U.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-71.07%

CAD Models

Download Panasonic ERJ-1TRQJR22U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRL73K3AR22JTDF
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE Connectivity1-1622825-6
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/C Molded SMD Automotive Embossed Plastic T/R
TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R22L
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R2L
1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-1TRQJR22U provided by its distributors.

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 0.22 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD 2512 0.22ohm 5% Curr Sense AEC-Q200
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 220mOhm ±200ppm/C
Panasonic ERJ1TRQJR22U - Current Sensing Chip Resistors
Resistor, 0.22Ohm, 1W, 5%, Smd, Full Reel; Resistance:0.22Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:6.4Mmrohs Compliant: Yes |Panasonic ERJ1TRQJR22U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQJR22U.
  • ERJ1TRQJR22U