TE Connectivity RT444012F

Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT444012F.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Electro Sonic

Master Electronics

TE Connectivity

Alternate Parts

Price @ 1000
$ 3.093
$ 3.093
Stock
6,630
180,263
180,263
Authorized Distributors
2
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPST
DPST
DPST
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
-
-
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity3-1393243-2
Power Relay, 12Vdc, Dpst-No, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 3-1393243-2
RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
PanasonicDSP1-DC12V-F
Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC

Descriptions

Descriptions of TE Connectivity RT444012F provided by its distributors.

Electromechanical Relay DPST-NO 8A 12VDC 360Ohm Through Hole
General Purpose Relays DPST-NO 8A 12VDC Power PCB Relay
Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RT444012F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: RT444012F | Internal Number: 1-1419108-9 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1419108-9