Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393243-2

General Purpose Relays DPST-NO 8A 12VDC Power PCB Relay
$ 3.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393243-2.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Newark

IHS

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+96.87%

CAD Models

Download TE Connectivity 3-1393243-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity9-1393243-7
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity4-1419108-2
Electromechanical Relay 12VDC 360Ohm 8A DPST-NO (29x12.7x15.7)mm THT Miniature Relay
TE ConnectivityRT444012F
Power/Signal Relay, 2 Form A, Dpst, Mome; |Amp Te Connectivity 1-1419108-9
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT
PanasonicALA2F12
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), DC Input, AC Output
PanasonicJW2ASN-DC12V
Relay Power General Purpose DPST 250VAC 12VDC PC Pins Through Hole Carton/Case

Descriptions

Descriptions of TE Connectivity 3-1393243-2 provided by its distributors.

General Purpose Relays DPST-NO 8A 12VDC Power PCB Relay
Power/Signal Relay, DPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RTE44012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | Electromechanical Relay | Part Number: RTE44012 | Internal Number: 3-1393243-2 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393243-2 .
  • RTE44012