Panasonic DSP1-DC12V-F

Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-DC12V-F.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14

Factory Futures

element14 APAC

Inventory History

3 month trend:
-7.71%

CAD Models

Download Panasonic DSP1-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
PanasonicLKT1AF-12V
RELAY GEN PURPOSE SPST 5A 12V | Panasonic Electronic Components LKT1AF-12V
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT

Descriptions

Descriptions of Panasonic DSP1-DC12V-F provided by its distributors.

Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC
Power Relay, SPST-NO, SPST-NC, 12 VDC, 5 A, DSP Series, Through Hole, Non Latching
Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole
SMALL POLARIZED POWER RELAY Power/Signal Relay, 1 Form A,b, DPST, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY SPST-NO/NC 12VDC 5A PC BOARD; POWER RELAY SPST-NO/NC 12VDC 5A PC BOARD; Contact Configuration:SPST-NO / SPST-NC; Coil Resistance:480ohm; Relay Mounting:Through Hole; Carry Current:5A; Coil Current:25mA; Coil Type:DC Monostable; Coil Voltage DC Max:12V; Series:DSP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-1DC12VF
  • DSP1DC12VF