Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DSP1-L2-DC12V-F

Relay Gen Purpose DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2X11X10.5)MM Tht

$ 4.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1-L2-DC12V-F.

IHS

Datasheet14 pages5 years ago

Panasonic

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-59.37%

CAD Models

Download Panasonic DSP1-L2-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicDSP2A-DC12V
Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
PanasonicDSP1-DC12V-F
Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC
PanasonicDSP2A-DC12V-R
General Purpose Relay, DIP, TH
TE Connectivity1461492-5
RELAY GEN PURPOSE SPST 5A 12V / Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
TE Connectivity4-1393217-6
Power Relay 12VDC 5A SPST-NO(20.7x10.7x12)mm THT

Descriptions

Descriptions of Panasonic DSP1-L2-DC12V-F provided by its distributors.

RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Electromechanical Relay SPST-NO/SPST-NC 5A 12VDC 480Ohm Through Hole
Relay; E-Mech; Latching; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; PCB Mnt; Solder
AgSnO2 12V 1A+1B(SPST-NO+SPST-NC) DIP,11x20.2mm Magnetic Latching Relays ROHS
Panasonic Power relay, 12V dc_coil_voltage, switching current5A, SPDT
Power/Signal Relay, DPST, Latched, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
POWER RELAY, 12VDC, 5A, SPST-NO / SPST-N; POWER RELAY, 12VDC, 5A, SPST-NO / SPST-NC, PCB; Product Range:PANASONIC EW - DSP Series; Coil Voltage:12VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPST-NO / SPST-NC; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1L2DC12VF