Panasonic DSP2A-DC12V

Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP2A-DC12V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14

Factory Futures

Farnell

Inventory History

3 month trend:
+135%

CAD Models

Download Panasonic DSP2A-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RELAY GEN PURPOSE DPST 5A 12V / Power Relay 12VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
PanasonicDSP1-DC12V-F
Relay; E-Mech; Power; SPST-NO; SPST-NC; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC
DPST PCB Mount Latching Relay 5 A, 12V dc For Use In General Purpose Applications

Descriptions

Descriptions of Panasonic DSP2A-DC12V provided by its distributors.

Relay; 5 A; 12 VDC; Miniature Power; 25 mA; 2 Form A; 480 Ohms; 300 mW (Nom.)
Electromechanical Relay 12VDC 480 Ohm 5A DPST-NO (20.2x11x10.5)mm THT Power Relay
DSP Series 5 A DPST 12 VDC Through Hole Miniature Single Side Stable Power Relay
Universal relay DIP Through hole mounting 20.2mm*11mm*11mm
Power Relay 12VDC 5A DPST-NO(20.2mm 11mm 10.5mm) THT
Power/Signal Relay, DPST, Momentary, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Coil Resistance:480ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:5A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:5A; Product Range:DSP Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Carry Current:5A
Switching Current A = 5 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 1.25 / Series = DSP / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 11 / Length mm = 20.2 / Height mm = 10.5 / Contact Configuration = 2NO / Coil Type = DC / Coil Resistance Ohm = 480

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP2A-DC 12V
  • DSP2A-DC-12V
  • DSP2A-DC12V.