TE Connectivity / AMP 1-1393779-7

Signal Relay 12VAC 3A SPDT( (15.49mm 10.5mm 11.5mm)) THT
$ 7.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1393779-7.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 1-1393779-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1422037-2
Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 1422037-2
TE Connectivity1-1721081-2
General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 12 Vdc, 3 A Rohs Compliant: Yes
Power Relay 12VDC 3A SPST-NO(20.5mm 7.2mm 15.3mm) THT
Omron G5NB-1A-DC12 Power PCB Relay SPST-NO 12VDC 5A Low Profile
TE Connectivity1461401-5
OJE Series General Purpose Miniature PCB Relay SPST 2A 12VDC 720Ohm Through Hole
TE Connectivity / AMP1461404-6
1 Form A SPST-NO, 3 A 12 VDC General Purpose Power Relay OJ-SH-112LM,000

Descriptions

Descriptions of TE Connectivity / AMP 1-1393779-7 provided by its distributors.

Signal Relay 12VAC 3A SPDT( (15.49mm 10.5mm 11.5mm)) THT
TE; IND Devices; Relay - Board Level; V23101D 6B301 | TE Connectivity V23101D 6B301
Electromechanical Relay SPDT 3A 12VDC 320Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 3A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Signal Relays, 120 VDC Contact Voltage, 125 VAC Contact Voltage, 450 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom W11 Relay V23101
Special Order: V23101D 6B301 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 6B301 | Internal Number: 1-1393779-7 | Special Order: V23101D 6B301 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part# V23101D 6B301 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101D 6B301
  • V23101D6B301