TE Connectivity 1422037-2

TE Connectivity Power Relay, W11 Series, 12V DC Coil Voltage, 3A Switching Current, SPDT
$ 6.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1422037-2.

Newark

Datasheet5 pages4 years ago

Master Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1422037-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity4-1419172-4
Electromechanical Relay 12VDC 320Ohm 3A SPDT (15.6x10.6x11.5)mm THT Signal Relay
TE Connectivity1393277-4
Power Relay 12VDC 100A(NO)/30A(NC) SPDT 26.1mm × 21.1mm × 21.2mm THT Automotive
TE Connectivity1393277-6
V23076 Series Power Relay K Sealed 1-Form C 1 CO 12 VDC 90 Ohm 1.6 W Silver Tin Dioxide

Descriptions

Descriptions of TE Connectivity 1422037-2 provided by its distributors.

TE Connectivity Power Relay, W11 Series, 12V DC Coil Voltage, 3A Switching Current, SPDT
Signal Relay, Spdt, 12Vdc, 1.25A, Tht; |Axicom Te Connectivity 1422037-2
Electromechanical Relay SPDT 3A 12VDC 700Ohm Through Hole
Signal Relay 12VDC 3A SPDT( (15.6mm 10.6mm 11.5mm)) THT
V23101D 106A301 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 1422037-2 | Internal Number: 1422037-2 | TE Connectivity | Axicom
Switching Current A = 1.25 / Switching Voltage - DC V = 120 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = W11 / Relay Type = Monostable / Width mm = 10 / Switching Power VA = 62.5 / Length mm = 15.4 / Height mm = 11.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 700

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1422037-2 .
  • 1422037-2.