TE Connectivity / AMP 1-106527-0

Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Package
$ 0.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-106527-0.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet134 pages18 years ago
Datasheet16 pages15 years ago
Datasheet7 pages0 years ago
Datasheet22 pages0 years ago

JRH Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.319
$ 0.165
Stock
131,190
144,855
Authorized Distributors
6
6
Gender
Female
Female
Pitch
4.2 mm
4.2 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-03-18
LTD Date2018-04-02

Related Parts

TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Mini-Fit® TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits
Connector Housing Receptacle 8 Position 4.2mm Straight Bag
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 1-106527-0 provided by its distributors.

Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Package
AMP-DUAC 10 Position Strain Relief Female Receptacle Housing Connector
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Latch Lock,Receptacle 2 10pin Female Socket , 22.3mm
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
10P Duac Rec Hsg |Amp Te Connectivity 1-106527-0
Power to the Board 10P RECPT HSG 94V-2 AMP-DUAC
CONN RECEPT 10POS W/POSTIVE LOCK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-106527-0.